Ring tongue terminal for 16-20 AWG wire, featuring a steel contact material with tin plating. This non-insulated terminal offers a 17.14mm length and a 3mm insulation diameter, designed for free-hanging mounting. It includes insulated wire support and a circular termination type, with a stud diameter of 0.126 inches. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 154672-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Length | 17.14mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.126inch |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.457mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154672-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.