General purpose terminal block featuring 3 positions and 3 circuits for straight solder termination. This black thermoplastic component offers a 20A current rating and 300V voltage rating, with a 9.53mm pitch. Designed for through-hole mounting with mounting ears, it utilizes copper alloy terminals and meets UL94 V-0 flammability standards. Suitable for wire gauges from 12AWG to 22AWG, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1546723-3 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 46.076mm |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546723-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.