5-position, single-row barrier strip terminal block with straight orientation. Features 9.53mm pitch, 20A current rating, and 300V voltage rating. Thermoplastic insulation and copper alloy terminals support solder termination for wire gauges 12-22AWG. Designed for through-hole, panel, or chassis mounting with integrated mounting ears. UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1546723-5 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 65.126mm |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546723-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.