
General purpose terminal block featuring 6 positions and 6 circuits with a 8.26mm pitch. This straight, single-level barrier strip terminal block supports solder termination for wire gauges between 12AWG and 22AWG. It offers a 20A current rating and a 300V voltage rating, with a maximum operating temperature of 105°C. Constructed with a black nylon insulation material and brass terminals, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 1546734-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 51.435mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Carton |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546734-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.