7-position barrier strip terminal block with straight, through-hole mounting. Features 8.26mm pitch, 20A current rating per contact, and 300V voltage rating. Constructed with a black nylon housing and brass terminals with zinc finish, suitable for solder termination. Rated UL94 V-0 for flammability and is RoHS and ELV compliant. Designed for wire gauges from 12AWG to 22AWG.
TE Connectivity 1546734-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 59.69mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Carton |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546734-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.