7-position, 1-row barrier strip terminal block with straight orientation and solder lug termination. Features a 9.53mm pitch, 20A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy terminals with tin plating. Designed for panel mounting with mounting ears, this component offers a flammability rating of UL94 V-0 and is RoHS and ELV compliant.
TE Connectivity 1546781-3 technical specifications.
| Color | Black |
| Contact Plating | Copper, Tin |
| Current Rating | 20A |
| Depth | 37.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 84.176mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546781-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.