TE Connectivity 1546830-8 technical specifications.
| Color | White |
| Depth | 30mm |
| ELV | Compliant |
| Length | 3.31inch |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546830-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.