General purpose terminal block featuring 3 positions and 3 circuits, designed for straight, solder termination with a 9.53mm pitch. Constructed with a black nylon housing and copper alloy contacts with tin plating, this component offers a 15A current rating and 300V voltage rating. It operates within a temperature range of -40°C to 120°C and meets UL94 V-0 flammability standards. Suitable for wire gauges from 14AWG to 22AWG, it mounts via through-hole technology.
TE Connectivity 1546833-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 1.125inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546833-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.