8-position, single-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features a 15A current rating and 300V voltage rating, with solder termination to copper alloy terminals finished in nickel. Constructed with black nylon insulation, it offers a UL94 V-0 flammability rating and is RoHS and ELV compliant. Designed for through-hole mounting, this component accommodates wire gauges from 14 to 22 AWG.
TE Connectivity 1546833-8 technical specifications.
| Color | Black |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 76.2mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546833-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.