18-position, single-row barrier strip terminal block with 9.53mm pitch. Features a 20A current rating and 300V voltage rating. Constructed with black nylon insulation and copper alloy terminals. Designed for solder termination with through-hole mounting. Operates within a temperature range of -40°C to 221°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 1546834-1 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Package Quantity | 80 |
| Packaging | Carton |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | NC6, Buchanan |
| Tab Width | 6.35mm |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.