General purpose terminal block featuring 2 positions and 2 circuits, designed for straight, panel mount orientation. This barrier strip terminal block offers a 9.53mm pitch and accepts wire gauges from 12AWG to 22AWG, with a current rating of 20A per contact. Constructed with a black thermoplastic insulator and copper alloy terminals, it boasts a 300V voltage rating and UL94 V-0 flammability. Mounting ears are included for secure panel installation.
TE Connectivity 1546842-2 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.439inch |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Faston |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546842-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.