Four-position, single-row barrier strip terminal block with straight orientation and 9.53mm pitch. Features 20A current rating and 300V voltage rating, with a thermoplastic insulation material and copper alloy terminals. Designed for panel mounting with included mounting ears, it accommodates wire gauges from 12AWG to 22AWG and utilizes solder termination. This UL94 V-0 flammability rated component is RoHS and ELV compliant.
TE Connectivity 1546842-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 55.6mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546842-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.