TE Connectivity 1546882-5 technical specifications.
| Color | Orange |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546882-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.