5-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features 8.26mm pitch, 15A current rating per contact, and 300V voltage rating. Constructed with black PBT insulation and brass terminals with tin plating. Operates within a -40°C to 248°C temperature range and meets UL94 V-0 flammability rating. Suitable for wire gauges 14-22AWG.
TE Connectivity 1546927-5 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 42.469mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546927-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.