
8-position, unshrouded header with a 5mm pitch, designed for straight, through-hole mounting. Features brass contacts with tin plating, rated for 12A maximum current and 300V AC voltage. The black nylon housing offers UL94 V-0 flammability resistance. Termination is via solder.
TE Connectivity 1546931-8 technical specifications.
| Closed End | No (Without) |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 2.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Material | Nylon |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 0.275inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546931-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.