This terminal block features 6 circuits, a voltage rating of 600V, and a current rating of 20A. It is constructed with nylon insulation and has a terminal finish of zinc. The block is designed for panel and chassis mounting and has a pitch of 0.438inch. It operates within a temperature range of -60°C to 105°C and is available in bulk packaging.
TE Connectivity 1546968-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1546968-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.