5-position, 1-row barrier strip terminal block with 11.1mm pitch. Features a 600V voltage rating and 20A current rating per contact. Constructed with a black thermoplastic insulator and brass terminals with zinc finish. Designed for panel mounting with mounting ears and insert, suitable for wire gauges 12-22AWG. Operates within a temperature range of -60°C to 105°C and is UL94 V-2 flammability rated.
TE Connectivity 1546977-5 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 3.187inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | SSB7, Buchanan |
| Tab Width | 6.35mm |
| Terminal Finish | Zinc |
| Terminal Material | Brass |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1546977-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.