PIDG blade terminal for 16-22 AWG wire. Features red nylon insulation with a 3.36mm insulation diameter and insulated wire support. Copper contact material with tin plating ensures reliable connection. This free-hanging, male terminal is RoHS compliant and supplied in a box of 1000.
TE Connectivity 154708 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.36mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.09inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Termination | Blade |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.