Female receptacle terminal for 11-14 AWG wire, featuring a brass body with tin plating. This non-insulated component offers straight orientation and supports insulated wire with a maximum insulation diameter of 0.169 inches. Designed for free-hanging mounting, it utilizes a 6.35mm mating tab width and is supplied in tape and reel packaging. RoHS compliant and ELV compliant.
TE Connectivity 154717-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mark I |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154717-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.