
TE Connectivity 154717-3 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Material | Brass |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | 250 FASTON |
| Termination | Crimp |
| Wire/Cable Gauge | -11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154717-3 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
