
TE Connectivity 154718-2 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.126inch |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 180000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154718-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.