Female quick disconnect terminal for 14-18 AWG wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed with phosphor bronze body and contact material, both plated in tin for enhanced conductivity and corrosion resistance. This non-insulated receptacle offers a wire/cable diameter capacity of 3.2mm and supports insulated wire. Operating temperature range spans from -22°C to 221°C, with a depth of 7.37mm and length of 22.5mm. Packaged on tape and reel, this RoHS compliant component is designed for automotive applications.
TE Connectivity 154718-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.126inch |
| Length | 0.886inch |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154718-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.