Female receptacle terminal, straight orientation, designed for 14-18 AWG wire. Features a 6.35mm mating tab width and 22.5mm length. Constructed with a brass body and phosphor bronze contact, both tin-plated for enhanced conductivity and corrosion resistance. This non-insulated terminal offers insulated wire support and a 3.2mm wire/cable diameter capacity. Packaged in tape and reel for automated assembly.
TE Connectivity 154718-6 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.126inch |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154718-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.