Female receptacle terminal for 14-18 AWG wire, featuring a 6.35mm mating tab width and 3.2mm wire/cable diameter. Constructed from phosphor bronze with tin plating on both body and contact for enhanced conductivity and corrosion resistance. Offers insulated wire support and a non-insulated design, measuring 7.37mm in depth and 0.886 inches in length. Supplied in tape and reel packaging with 1500 units per package, this component is RoHS and ELV compliant.
TE Connectivity 154718-7 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.126inch |
| Lead Free | Not Applicable |
| Length | 0.886inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154718-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.