
One-position, wire-to-wire receptacle connector with a straight, free-hanging orientation. Features a black nylon housing with UL94 V-2 flammability rating, designed for 22-18 AWG wire gauges. This insulated connector system utilizes quick connect termination and is RoHS compliant.
TE Connectivity 154719 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 24.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.96inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.