
TE Connectivity 154719-0 technical specifications.
| Depth | 24.26mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.19mm |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154719-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.