
TE Connectivity 154719-4 technical specifications.
| Body Material | Nylon |
| Color | Yellow, Natural |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Length | 0.96inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154719-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.