
PIDG blade terminal for 14-16 AWG wire, featuring a copper body with tin plating and a blue PVC insulation. This male, free-hanging terminal offers insulated wire support and a 0.1696-inch insulation diameter. With a 1.07-inch length and 0.17-inch wire/cable diameter, it is RoHS compliant and supplied in a box of 500.
TE Connectivity 154724 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.1696inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 1.07inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.