TE Connectivity 154746-1 technical specifications.
| Housing Color | Natural |
| Length | 28.05mm |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154746-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.