TE Connectivity 154897-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.94mm |
| Lead Free | Not Applicable |
| Length | 0.827inch |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.234inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154897-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.