
Ring tongue terminal featuring a copper contact material with tin plating. Designed for 20AWG wire, it offers insulated wire support with a nylon insulation material and a 0.08-inch insulation diameter. This free-hanging terminal has a 3mm stud diameter, suitable for M2.5 studs, and a 22.4mm length. It operates at a 300V AC voltage rating and is RoHS compliant.
TE Connectivity 154924 technical specifications.
| Color | Red, Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 154924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.