TE Connectivity 154979-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.68inch |
| Hybrid Connector | No |
| Length | 38.1mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 7.62mm |
| Polarized | No |
| Radiation Hardening | No |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 44.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 154979-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.