TE Connectivity 154980-9 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 14.73mm |
| Hybrid Connector | No |
| Length | 46.7mm |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 7.62mm |
| Polarized | No |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 44.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 154980-9 to view detailed technical specifications.
No datasheet is available for this part.