Vertical backplane connector with 192 positions and 12 columns, featuring a 1.45mm pitch and 8 rows for board-to-board applications. Signal circuit application utilizes copper alloy contacts with tin plating and a 500mA current rating, designed for press-fit termination with a 2.5um plating thickness. This connector offers 200 cycles durability, a 1.6mm stack height, and through-hole mounting with press-fit retention and PCB mount alignment. Operating temperature range is -67°C to 221°C, with a 30 Ohm impedance and UL94 V-0 flammability rating.
TE Connectivity 1551099-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Style | Press-Fit |
| Durability | 200Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Height | 0.374inch |
| Housing Color | Natural |
| Impedance | 30R |
| Length | 17.3mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Pairs | 96 |
| Number of Positions | 192 |
| Number of Rows | 8 |
| Number of Signal Positions | 192 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.2mm |
| Pitch | 1.45mm |
| Plating Thickness | 2.5um |
| Preloaded | Yes |
| Row Spacing | 0.05inch |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shrouded | No (Without) |
| Stack Height | 1.6mm |
| Stackable | Yes |
| Tail Length | 1.6mm |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Width | 0.493inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1551099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.