TE Connectivity 1551281-4 technical specifications.
| Body Length | 2.91mm |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 2.91mm |
| Material | Copper |
| Mount | Solder |
| Outside Diameter | 1mm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.5um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551281-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.