Red insulated spade terminal for 16-22AWG wire, featuring a copper body with tin plating. This free-hanging terminal offers insulated wire support and a PVC insulation material with a 0.14-inch insulation diameter. Designed for crimp termination, it has a stud size of M4 and a stud diameter of 4.34mm, with a tongue thickness of 0.79mm. Packaged in a box of 1000 units, this component is RoHS compliant.
TE Connectivity 155129-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | PVC |
| Length | 0.619inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 155129-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.