Straight coaxial RF connector with 50 Ohm impedance, operating from 0Hz to 11GHz. Features gold-plated copper alloy contacts and a polymer dielectric. Designed for solder termination with a straight orientation and surface mount configuration. Rated for 250V, with a temperature range of -40°C to 85°C. RoHS and ELV compliant.
TE Connectivity 1551372-1 technical specifications.
| Body Material | Copper, Copper Alloy |
| Center Contact Plating | Gold |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pico® II |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.