
Surface mount signal contacts featuring gold-plated stainless steel construction for reliable connectivity. These single-position spring contacts offer a 500mA current rating and a compact 2.15mm height. Designed for board-to-board applications, they are lead-free, RoHS compliant, and supplied in tape and reel packaging.
TE Connectivity 1551573-5 technical specifications.
| Circuit Application | Signal |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 3.26mm |
| Material | Stainless Steel |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Package Quantity | 5400 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 2.15mm |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551573-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.