TE Connectivity 1551576-5 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Application | Signal |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Number of Positions | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.3um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551576-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.