
5-position, 1-port right-angle USB assembly for cable-to-board power applications. Features a splash-proof design with a 1.8A contact current rating and gold-plated copper alloy contacts. Offers 10,000 mating cycles and operates within a -30°C to 85°C temperature range. Surface mountable with SMD/SMT termination, this shielded connector system is RoHS and ELV compliant.
TE Connectivity 1551629-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.8A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 0.025inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551629-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
