TE Connectivity 1551719-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Termination | Solder |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.