TE Connectivity 1551768-1 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin |
| ELV | Compliant |
| Gender | Female |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551768-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.