TE Connectivity 1551892-3 technical specifications.
| Contact Plating | Tin |
| Current Rating | 500mA |
| Data Rate | 132Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| RoHS Compliant | Yes |
| Tail Length | 2.05mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551892-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.