TE Connectivity 1551956-1 technical specifications.
| Contact Material | Gold |
| Contact Retention | No (Without) |
| Durability | 500Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1200 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1551956-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.