TE Connectivity 155378-3 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.135inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 84000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.623inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 155378-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.