Surface mount LGA socket for signal applications, featuring 1356 positions and 1356 contacts. This board-to-board connector system utilizes a copper alloy contact material with gold plating for mating surfaces, offering a contact current rating of 500mA. The thermoplastic insulator and black housing are rated UL94 V-0 for flammability. Operating temperature range is -20°C to 100°C, with a 1.01mm pitch and 1.016mm row spacing.
TE Connectivity 1554116-2 technical specifications.
| Package/Case | LGA |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 47.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 52.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Solder |
| Number of Contacts | 1356 |
| Number of Positions | 1356 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 1.01mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.016mm |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1554116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.