TE Connectivity 1554304-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Height | 1.43mm |
| Length | 16.3mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1554304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.