
This polyolefin cable insulator is made from a clear material with a diameter of 0.453inch and a length of 35.5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The insulator is designed for cable mounting and is packaged in quantities of 25 in rail/tube packaging.
TE Connectivity 155880-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 0.453inch |
| Length | 35.5mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CWT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 155880-000 to view detailed technical specifications.
No datasheet is available for this part.