TE Connectivity 156-14C100 technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Height | 36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 156-14C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.