TE Connectivity 1563124-1 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Package Quantity | 3000 |
| Packaging | Box |
| Series | MCP |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1563124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.